+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 06 CF

Connector: HDC; module; female; MIXO; PIN: 6; 16A; 500V; crimped


Manufacturer: ILME

Manufacturer part number:
CX 06 CF
TME Symbol:
CX06CF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
MIXO
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Gross weight9.595 g
Certificates
EAN code8015747041881
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 06 CF
10 in TME stock
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs