+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 08 BF

Connector: HDC; contact insert; female; MIXO BUS; PIN: 8; 5A; 50V


Manufacturer: ILME

Manufacturer part number:
CX 08 BF
TME Symbol:
CX08BF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO BUS
Number of pins
8
Current rating
5A
Rated voltage
50V
Connector variant
shielded
Flammability rating
UL94V-0
Body material
polycarbonate
Gross weight24 g
Certificates
EAN code8015747176620
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 08 BF
0 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 50 pcs - 8.26 USDGross price for quantities from 50 pcs - 8.26 USD
Net price for quantities from 100 pcs - 7.15 USDGross price for quantities from 100 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.