+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | MIXO MEGABIT | |
Number of pins | 8 | |
Current rating | 10A | |
Rated voltage | 50V | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Width in modules | 1 | |
Mechanical durability | 500 cycles | |
Body material | polycarbonate | |
Operating temperature | -40...85°C |