+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 42 DF

Connector: HDC; contact insert; female; MIXO; PIN: 42; 10A; 250V


Manufacturer: ILME

Manufacturer part number:
CX 42 DF
TME Symbol:
CX42DF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
MIXO
Number of pins
42
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Width in modules
2
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight23 g
Certificates
EAN code8015747256230
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CX 42 DF
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 7.56 USDGross price for quantities from 10 pcs - 7.56 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 6.19 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.