+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX 75 RF

Contact; female; 1A; 75Ω


Manufacturer: ILME

Manufacturer part number:
CX 75 RF
TME Symbol:
CX75RF

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Current rating
1A
Wave impedance
75Ω
Gross weight0.5 g
Certificates
EAN code8015747232944
See other products in this category: ILME connectors ILME,
*
CX 75 RF
0 in TME stock
Net price for quantities from 4 pcs - 30.68 USDGross price for quantities from 4 pcs - 30.68 USD
Net price for quantities from 8 pcs - 26.07 USDGross price for quantities from 8 pcs - 26.07 USD
Net price for quantities from 20 pcs - 22.70 USDGross price for quantities from 20 pcs - 22.70 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.