+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CX7FA 16

Contact; female; CX7; copper alloy; silver plated; 16mm2; crimped


Manufacturer: ILME

Manufacturer part number:
CX7FA 16
TME Symbol:
CX7FA16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CX7
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16mm2
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
70A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight9 g
Certificates
EAN code8015747182508
See other products in this category: ILME connectors ILME,
*
CX7FA 16
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 16 pcs - 7.88 USDGross price for quantities from 16 pcs - 7.88 USD
Net price for quantities from 80 pcs - 6.89 USDGross price for quantities from 80 pcs - 6.89 USD
Net price for quantities from 208 pcs - 5.79 USDGross price for quantities from 208 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.