+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CXFA 1.5

Contact; female; CX; copper alloy; silver plated; 1.5mm2; 16AWG


Manufacturer: ILME

Manufacturer part number:
CXFA 1.5
TME Symbol:
CXFA1.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CX
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Wire size
16AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
40A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight2.61 g
Certificates
EAN code8015747042451
See other products in this category: ILME connectors ILME,
*
CXFA 1.5
350 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 400 pcs - 1.07 USDGross price for quantities from 400 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs