+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CXFA 6.0

Contact; female; CX; copper alloy; silver plated; 6mm2; 8AWG; 40A


Manufacturer: ILME

Manufacturer part number:
CXFA 6.0
TME Symbol:
CXFA6.0

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CX
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
6mm2
Wire size
8AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
40A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight2.78 g
Certificates
EAN code8015747042512
See other products in this category: ILME connectors ILME,
*
CXFA 6.0
300 in TME stock
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 400 pcs - 1.07 USDGross price for quantities from 400 pcs - 1.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBlister = 50 pcsCardboard = 400 pcs