+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | CX | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Connector variant | turned contacts | |
Current rating | 30A | |
Mechanical durability | 500 cycles | |
Conform to the norm | CSA EAC |