+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY1P-680P

Capacitor: ceramic; X1,Y1; 680pF; 400VAC; Y5P; ±20%; THT; 10mm; 4kV

Manufacturer: SR PASSIVES

Manufacturer part number:
CY1P-680P
TME Symbol:
CY1P-680P

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
X1, Y1
Capacitance
0.68nF
Operating voltage
400V AC
Dielectric
Y5P
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
11mm
AC test voltage
4kV
Gross weight0.94 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY1P-680P
3260 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs