+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY1Y-2N2

Capacitor: ceramic; Y1; 2.2nF; 400VAC; Y5V; ±20%; THT; 10mm; 4kV


Manufacturer: SR PASSIVES

Manufacturer part number:
CY1Y-2N2
TME Symbol:
CY1Y-2N2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
Y1
Capacitance
2.2nF
Operating voltage
400V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
AC test voltage
4kV
Gross weight0.685 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY1Y-2N2
47365 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs