+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY2Y-2N2

Capacitor: ceramic; Y2; 2.2nF; 250VAC; Y5V; ±20%; THT; 7.5mm; 2.5kV


Manufacturer: SR PASSIVES

Manufacturer part number:
CY2Y-2N2
TME Symbol:
CY2Y-2N2

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
Y2
Capacitance
2.2nF
Operating voltage
250V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
AC test voltage
2.5kV
Gross weight0.5 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES
*
CY2Y-2N2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs