+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of capacitor | ceramic | |
Kind of capacitor | Y2 | |
Capacitance | 0.47nF | |
Operating voltage | 250V AC | |
Dielectric | Y5P | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 7.5mm | |
AC test voltage | 2.5kV |