+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY2Y-4N7

Capacitor: ceramic; Y2; 4.7nF; 250VAC; Y5V; ±20%; THT; 7.5mm; 2.5kV

Manufacturer: SR PASSIVES

Manufacturer part number:
CY2Y-4N7
TME Symbol:
CY2Y-4N7

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
Y2
Capacitance
4.7nF
Operating voltage
250V AC
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
AC test voltage
2.5kV
Gross weight0.692 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CY2Y-4N7
15430 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs