+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY62128ELL-45SXIT

IC: SRAM memory; 1MbSRAM; 128kx8bit; 4.5÷5.5V; 45ns; SO32; parallel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY62128ELL-45SXIT
TME Symbol:
CY62128ELL-45SXIT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
45ns
Case
SO32
Kind of interface
parallel
Mounting
SMD
IC width
450mils
Gross weight0.2 g
Certificates
*
CY62128ELL-45SXIT
0 in TME stock
Net price for quantities from 1000 pcs - 1.84 USDGross price for quantities from 1000 pcs - 1.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.