+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY74FCT162244CTPVC

IC: digital; buffer; SMD; SSOP48; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT162244CTPVC
TME Symbol:
CY74FCT162244CTPVC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT162244CTPVC
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.