+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY74FCT2245ATPWR

IC: digital; transceiver; Ch: 8; CMOS; SMD; TSSOP20; -40÷85°C; FCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2245ATPWR
TME Symbol:
CY74FCT2245ATPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
FCT
Delay time
4.6ns
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT2245ATPWR
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.