+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY74FCT240ATQCT

IC: digital; inverter; SMD; SSOP20; -40÷85°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT240ATQCT
TME Symbol:
CY74FCT240ATQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT240ATQCT
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.