+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY74FCT2543ATQCT

IC: digital; transceiver; SMD; SSOP24; -40÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2543ATQCT
TME Symbol:
CY74FCT2543ATQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CY74FCT2543ATQCT
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.