+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY74FCT2574CTQCT

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; SMD; SSOP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT2574CTQCT
TME Symbol:
CY74FCT2574CTQCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Family
FCT
Kind of output
3-state
Quiescent current
200µA
Number of outputs
8
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CY74FCT2574CTQCT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD