+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 1Mb SRAM | |
Memory organisation | 128kx8bit | |
Access time | 10ns | |
Case | SOJ32 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |