+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM | |
Memory | 4Mb SRAM | |
Memory organisation | 128kx36bit | |
Case | FBGA165 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | in-tray | |
Frequency | 100MHz |