+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY7C1472V33-200AXC

IC: SRAM memory; 72MbSRAM; 4Mx18bit; TQFP100; parallel; 0÷70°C


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C1472V33-200AXC
TME Symbol:
CY7C1472V33-200AXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
72Mb SRAM
Memory organisation
4Mx18bit
Case
TQFP100
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Frequency
200MHz
Supply voltage
  • 3.135...3.6V DC
Gross weight0.5 g
Certificates
*
CY7C1472V33-200AXC
0 in TME stock
Net price for quantities from 144 pcs - 207.55 USDGross price for quantities from 144 pcs - 207.55 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.