+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY7C65211-24LTXI

IC: USB controller; 8bit,GPIO,I2C,SPI,UART,USB 2.0; 1.71÷5.5VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65211-24LTXI
TME Symbol:
CY7C65211-24LTXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB controller
Kind of integrated circuit
USB controller
Case
QFN24
Integrated circuit features
USB HUB
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Interface
  • 8bit
  • GPIO
  • I2C
  • SPI
  • UART
  • USB 2.0
Supply voltage
  • 1.71...5.5V DC
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65211-24LTXI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD