+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | USB controller | |
USB speed | Full Speed | |
Data transfer rate | 12Mbps | |
Case | SSOP28 | |
Integrated circuit features | bridge | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray, tube |