+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY7C65213A-32LTXI

IC: USB interface; GPIO x8,UART; USB controller; Full Speed


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65213A-32LTXI
TME Symbol:
CY7C65213A-32LTXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
USB interface
Kind of integrated circuit
USB controller
USB speed
Full Speed
Data transfer rate
12Mbps
Case
QFN32
Integrated circuit features
bridge
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray, tube
Interface
  • GPIO x8
  • UART
Supply voltage
  • 1.71...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65213A-32LTXI
0 in TME stock
No. of pieces (Multiple of: 4 900)
Minimum order quantity: 4 900.
Multiple of: 4 900.
Net price for quantities from 4900 pcs - 2.20 USDGross price for quantities from 4900 pcs - 2.20 USD