+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY7C65642-48AXC

IC: HUB controller; GPIO,I2C,SPI,USB 2.0; 3.15÷3.45VDC; TQFP48


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY7C65642-48AXC
TME Symbol:
CY7C65642-48AXC

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
HUB controller
Case
TQFP48
Integrated circuit features
USB HUB
Mounting
SMD
Operating temperature
0...70°C
Kind of core
8-bit
Interface
  • GPIO
  • I2C
  • SPI
  • USB 2.0
Supply voltage
  • 3.15...3.45V DC
Gross weight0.168 g
Certificates

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits INFINEON TECHNOLOGIES,
*
CY7C65642-48AXC
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
Packaging method by the manufacturer:Tray = 250 pcs