+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C20234-12LKXI

IC: PSoC microcontroller; 12MHz; QFN16; 512BSRAM,8kBFLASH

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C20234-12LKXI
TME Symbol:
CY8C20234-12LKXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
12MHz
Case
QFN16
Memory
0.5kB SRAM 8kB FLASH
Number of inputs/outputs
13
Mounting
SMD
Integrated circuit features
CapSense
Kind of core
8-bit
Supply voltage
  • 2.4...5.25V DC
Interface
  • I2C
  • SPI
  • UART
  • USB 2.0
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C20234-12LKXI
0 in TME stock
Net price for quantities from 980 pcs - 2.54 USDGross price for quantities from 980 pcs - 2.54 USD
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.