+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C22345-24SXI

IC: PSoC microcontroller; 24MHz; SSOP28; 1kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C22345-24SXI
TME Symbol:
CY8C22345-24SXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
1kB SRAM 16kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Integrated circuit features
CapSense
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C22345-24SXI
0 in TME stock
No. of pieces (Multiple of: 540)
Minimum order quantity: 540.
Multiple of: 540.
Net price for quantities from 540 pcs - 4.82 USDGross price for quantities from 540 pcs - 4.82 USD