+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C24894-24LTXI

IC: PSoC microcontroller; 24MHz; QFN56; 1kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C24894-24LTXI
TME Symbol:
CY8C24894-24LTXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
QFN56
Memory
1kB SRAM 16kB FLASH
Number of inputs/outputs
49
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB 2.0
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C24894-24LTXI
0 in TME stock
No. of pieces (Multiple of: 2 600)
Minimum order quantity: 2 600.
Multiple of: 2 600.
Net price for quantities from 2600 pcs - 7.25 USDGross price for quantities from 2600 pcs - 7.25 USD