+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C27243-24SXI

IC: PSoC microcontroller; 24MHz; SO20; 3÷5.25VDC; Core: 8-bit

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C27243-24SXI
TME Symbol:
CY8C27243-24SXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SO20
Memory
256B SRAM 16kB FLASH 512kB SRAM
Number of inputs/outputs
16
Mounting
SMD
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.57 g
Certificates

WATCH VIDEO

*
CY8C27243-24SXI
Product withdrawn from the offer
Use the specification table below to search for similar products