+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PSoC microcontroller | |
Clock frequency | 24MHz | |
Case | SO28 | |
Memory | 256B SRAM 16kB FLASH | |
Number of inputs/outputs | 24 | |
Mounting | SMD | |
Integrated circuit features | watchdog | |
Operating temperature | -40...85°C | |
Kind of core | 8-bit |