+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C28403-24PVXI

IC: PSoC microcontroller; 24MHz; SSOP28; 1kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C28403-24PVXI
TME Symbol:
CY8C28403-24PVXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
1kB SRAM 16kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C28403-24PVXI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 94 pcs - 3.70 USDGross price for quantities from 94 pcs - 3.70 USD