+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C29666-24PVXI

IC: PSoC microcontroller; 24MHz; SSOP48; 3÷5.25VDC; Core: 8-bit


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C29666-24PVXI
TME Symbol:
CY8C29666-24PVXI

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP48
Memory
2kB SRAM 32kB FLASH 512kB SRAM
Number of inputs/outputs
44
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
8-bit
Supply voltage
  • 3...5.25V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight0.635 g
Certificates

WATCH VIDEO

*
CY8C29666-24PVXI
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Packaging method by the manufacturer:
Tube = 30 pcs