+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PSoC microcontroller | |
Clock frequency | 16MHz | |
Case | QFN24 | |
Memory | 2kB SRAM 16kB FLASH | |
Mounting | SMD | |
Interface | I2C | |
Integrated circuit features | watchdog | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit |