+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C4014PVI-422

IC: PSoC microcontroller; 16MHz; SSOP28; 2kBSRAM,16kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4014PVI-422
TME Symbol:
CY8C4014PVI-422

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
16MHz
Case
SSOP28
Memory
2kB SRAM 16kB FLASH
Number of inputs/outputs
20
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4014PVI-422
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD