+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | PSoC microcontroller | |
Clock frequency | 24MHz | |
Case | QFN32 | |
Memory | 4kB SRAM 32kB FLASH | |
Number of inputs/outputs | 27 | |
Mounting | SMD | |
Integrated circuit features | CapSense | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit |