+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C4125PVI-482

IC: PSoC microcontroller; 24MHz; SSOP28; 4kBSRAM,32kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4125PVI-482
TME Symbol:
CY8C4125PVI-482

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
24MHz
Case
SSOP28
Memory
4kB SRAM 32kB FLASH
Number of inputs/outputs
24
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Integrated circuit features
  • CapSense
  • LCD controller
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4125PVI-482
0 in TME stock
No. of pieces (Multiple of: 2 350)
Minimum order quantity: 2 350.
Multiple of: 2 350.
Net price for quantities from 2350 pcs - 2.64 USDGross price for quantities from 2350 pcs - 2.64 USD