+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8C4147AZI-S465

IC: PSoC microcontroller; 48MHz; TQFP64; 16kBSRAM,128kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8C4147AZI-S465
TME Symbol:
CY8C4147AZI-S465

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Clock frequency
48MHz
Case
TQFP64
Memory
16kB SRAM 128kB FLASH
Number of inputs/outputs
54
Mounting
SMD
Integrated circuit features
CapSense
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SPI
  • UART
Gross weight1 g
Certificates

WATCH VIDEO

*
CY8C4147AZI-S465
0 in TME stock
Net price for quantities from 1600 pcs - 4.32 USDGross price for quantities from 1600 pcs - 4.32 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.