+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 80MHz | |
Case | QFN68 | |
Memory | 64kB SRAM 256kB FLASH | |
Number of inputs/outputs | 48 | |
Mounting | SMD | |
Integrated circuit features | watchdog | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit |