+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CY8CMBR3108-LQXIT

IC: PSoC microcontroller; 1.71÷5.5VDC; GPIO,I2C; SMD; QFN16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CY8CMBR3108-LQXIT
TME Symbol:
CY8CMBR3108-LQXIT

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PSoC microcontroller
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Supply voltage
  • 1.71...5.5V DC
Interface
  • GPIO
  • I2C
Gross weight0.2 g
Certificates

WATCH VIDEO

*
CY8CMBR3108-LQXIT
0 in TME stock
Net price for quantities from 2500 pcs - 1.68 USDGross price for quantities from 2500 pcs - 1.68 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.