+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CYBLE-222014-01

Module: Bluetooth Low Energy; Bluetooth: 4.2,BLE; 3dBm; SMD


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
CYBLE-222014-01
TME Symbol:
CYBLE-222014-01

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, BLE
Transmitter output power
3dBm
Receiver sensitivity
-91dBm
Mounting
SMD
Dimensions
10x10mm
Frequency
2.4GHz
Kind of module
wireless
Supply voltage
  • 1.8...4.5V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules INFINEON TECHNOLOGIES,
*
CYBLE-222014-01
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 8.63 USDGross price for quantities from 500 pcs - 8.63 USD