+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0850-0004

Re-battery: acid-lead; 2V; 8Ah; Size: E; AGM; Ø44x100mm; -85÷85°C


Manufacturer: ENERSYS

Manufacturer part number:
0850-0004
TME Symbol:
CYCLON-E

Specification

Manufacturer
ENERSYS
Type of rechargeable battery
acid-lead
Rated voltage
2V
Capacity
8Ah
Cell size
E
Technology
AGM
Body dimensions
Ø44x100mm
Storage time
10 years
Operating temperature
-85...85°C
Rechargeable batteries features
  • high output current
  • high resistance to deep discharge
  • maintenance-free
  • rapid charging option (within 1 hour up to 90% of capacity)
Gross weight488.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Acid Cells ENERSYS,
*
0850-0004
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Air delivery is not possible
Net price for quantities from 1 pcs - 33.12 USDGross price for quantities from 1 pcs - 33.12 USD
Net price for quantities from 6 pcs - 31.91 USDGross price for quantities from 6 pcs - 31.91 USD
Net price for quantities from 12 pcs - 30.81 USDGross price for quantities from 12 pcs - 30.81 USD
Net price for quantities from 30 pcs - 29.60 USDGross price for quantities from 30 pcs - 29.60 USD
Packaging method by the manufacturer:
Cardboard = 20 pcsCardboard = 40 pcs