+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ENERSYS
Manufacturer | ENERSYS | |
Type of rechargeable battery | acid-lead | |
Rated voltage | 4V | |
Capacity | 5Ah | |
Technology | AGM | |
Storage time | 10 years | |
Operating temperature | -85...85°C |