+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | USB interface | |
Interface | I2C | |
Kind of integrated circuit | HUB controller | |
USB speed | SuperSpeed | |
Case | QFN68 | |
Integrated circuit features | USB HUB | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | automotive industry | |
Version | ESD |