+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CZ15

Twilight switch; for wall mounting; 230VAC; relay; IP54; CZ15

Manufacturer: ZEXT

Manufacturer part number:
CZ15
TME Symbol:
CZ15

Specification

Manufacturer
ZEXT
Type of automation module
twilight switch
Mounting
for wall mounting
Kind of output 1
relay
IP rating
IP54
Manufacturer series
CZ15
Operating temperature
-20...50°C
Body dimensions
60x32x25mm
Body material
plastic
Electrical connection
wires
Electrical life
100000 cycles
Power
1.5kW
Regulation for output 1
ON-OFF
Additional functions
light sensor built-in
Supply voltage
  • 230V AC
Schematic diagram
Gross weight83.1 g
EAN code5903874875703
See other products in this category: Building Automation ZEXT
*
CZ15
Product withdrawn from the offer
Use the specification table below to search for similar products