+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CZ20C

Twilight switch; 230VAC; relay; IP20; -20÷50°C; plastic; 2kW

Manufacturer: ZEXT

Manufacturer part number:
CZ20C
TME Symbol:
CZ20C

Specification

Manufacturer
ZEXT
Type of automation module
twilight switch
Kind of output 1
relay
IP rating
IP20
Operating temperature
-20...50°C
Body material
plastic
Electrical connection
wires
Electrical life
100000 cycles
Power
2kW
Regulation for output 1
ON-OFF
Additional functions
separate photo detector with 0.35m long cable
Supply voltage
  • 230V AC
Schematic diagram
Gross weight118.57 g
EAN code5903874875727
See other products in this category: Building Automation ZEXT
*
CZ20C
Product withdrawn from the offer
Use the specification table below to search for similar products