+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6522-0120-02

Strain relief; Mounting: crimped; 7.5mm


Manufacturer: ENCITECH

Manufacturer part number:
6522-0120-02
TME Symbol:
CZK-7.5FERRULEKIT

Specification

Manufacturer
ENCITECH
Type of connector accessories
strain relief
Electrical mounting
crimped
Max. wire diameter
7.5mm
Gross weight9.33 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
6522-0120-02
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.