+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105-1

Wire; 0.2mm2; wire; Cu; PVC; black; 60V; 1x0.2mm2; 10m


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
105-1
TME Symbol:
D-105-1

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Core section
0.2mm2
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Rated voltage
60V
Cable structure
1x0.2mm2
Package contents
10m
Cable external diameter
0.9mm
Kind of material
no flame propagation
Operating temperature
-10...85°C
Gross weight27.49 g
Certificates
See other products in this category: Single Core Cable - Solid DONAU ELEKTRONIK,
*
105-1
111 in TME stock
Net price for quantities from 1 rol - 2.99 USDGross price for quantities from 1 rol - 2.99 USD
Net price for quantities from 3 rol - 2.59 USDGross price for quantities from 3 rol - 2.59 USD
Net price for quantities from 5 rol - 2.33 USDGross price for quantities from 5 rol - 2.33 USD
Net price for quantities from 10 rol - 2.08 USDGross price for quantities from 10 rol - 2.08 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 rol