+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DONAU ELEKTRONIK | |
Type of wire | test lead cable | |
Kind of cable | LifY-Toy | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.04mm2 | |
Wire insulation material | PVC | |
Insulation colour | orange | |
Rated voltage | 60V | |
Package contents | 10m | |
Flexibility class | 5 | |
Cable external diameter | 0.6mm | |
Cable structure | 1x0.04mm2 | |
Kind of material | no flame propagation | |
Operating temperature | -40...85°C |